


NVH4L110N65S3F | |
---|---|
DigiKey Part Number | 488-NVH4L110N65S3F-ND |
Manufacturer | |
Manufacturer Product Number | NVH4L110N65S3F |
Description | SUPERFET3 FRFET AUTOMOTIVE 110MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 240W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 740µA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2530 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 240W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.15000 | $46.15 |
30 | $30.52833 | $915.85 |
120 | $29.95308 | $3,594.37 |
510 | $28.51084 | $14,540.53 |