Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4276CDS50R4G

DigiKey Part Number
488-NCV4276CDS50R4GTR-ND - Tape & Reel (TR)
488-NCV4276CDS50R4GCT-ND - Cut Tape (CT)
488-NCV4276CDS50R4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4276CDS50R4G
Description
IC REG LINEAR 5V 400MA D2PAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCV4276CDS50R4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
35 mA
PSRR
70dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,077
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.18000$17.18
10$12.66900$126.69
25$11.54640$288.66
100$10.30730$1,030.73
250$9.71716$2,429.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$8.89021$7,112.17
1,600$8.64111$13,825.78
Manufacturers Standard Package