
NVGS3130NT1G | |
|---|---|
DigiKey Part Number | 488-NVGS3130NT1GTR-ND - Tape & Reel (TR) 488-NVGS3130NT1GCT-ND - Cut Tape (CT) 488-NVGS3130NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVGS3130NT1G |
Description | MOSFET N-CH 20V 4.2A 6TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 600mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVGS3130NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 5.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 935 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $9.55300 | $95.53 |
| 100 | $6.40040 | $640.04 |
| 500 | $5.04816 | $2,524.08 |
| 1,000 | $4.61300 | $4,613.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.79485 | $11,384.55 |
| 6,000 | $3.53501 | $21,210.06 |

