
NVD6824NLT4G-VF01 | |
|---|---|
DigiKey Part Number | NVD6824NLT4G-VF01OSTR-ND - Tape & Reel (TR) NVD6824NLT4G-VF01OSCT-ND - Cut Tape (CT) NVD6824NLT4G-VF01OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD6824NLT4G-VF01 |
Description | MOSFET N-CH 100V 8.5A/41A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.5A (Ta), 41A (Tc) 3.9W (Ta), 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD6824NLT4G-VF01 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3468 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.9W (Ta), 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 20mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR3710ZTRLPBF | Infineon Technologies | 3,176 | IRFR3710ZTRLPBFCT-ND | $20.96000 | Similar |
| IRFR3710ZTRPBF | Infineon Technologies | 14,000 | IRFR3710ZTRPBFCT-ND | $20.14000 | Similar |
| STD45N10F7 | STMicroelectronics | 1,364 | 497-14532-1-ND | $17.59000 | Similar |
| STD70N10F4 | STMicroelectronics | 2,403 | 497-8806-1-ND | $21.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.96000 | $20.96 |
| 10 | $13.45000 | $134.50 |
| 100 | $9.17350 | $917.35 |
| 500 | $7.34262 | $3,671.31 |
| 1,000 | $6.75404 | $6,754.04 |









