DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD5C454NT4G

DigiKey Part Number
NVD5C454NT4GOSTR-ND - Tape & Reel (TR)
NVD5C454NT4GOSCT-ND - Cut Tape (CT)
NVD5C454NT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVD5C454NT4G
Description
MOSFET N-CH 40V 19A/82A DPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 19A (Ta), 82A (Tc) 3.1W (Ta), 56W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 70µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 56W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,368
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.91000$20.91
10$12.01000$120.10
100$9.65610$965.61
500$8.64772$4,323.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.12130$17,803.25
5,000$7.06511$35,325.55
Manufacturers Standard Package