
NVBYST1D4N08XTXG | |
|---|---|
DigiKey Part Number | 488-NVBYST1D4N08XTXGTR-ND - Tape & Reel (TR) 488-NVBYST1D4N08XTXGCT-ND - Cut Tape (CT) 488-NVBYST1D4N08XTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBYST1D4N08XTXG |
Description | MOSFET N-CH 80V 396A 16TCPAK |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 396A (Tc) 441W (Tc) Surface Mount 16-TCPAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.4mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 375µA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6895 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 441W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TCPAK | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.16000 | $37.16 |
| 10 | $24.55800 | $245.58 |
| 100 | $17.38930 | $1,738.93 |
| 500 | $16.08718 | $8,043.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $13.14311 | $19,714.67 |

