
NVBLS1D7N10MCTXG | |
---|---|
DigiKey Part Number | 488-NVBLS1D7N10MCTXGTR-ND - Tape & Reel (TR) 488-NVBLS1D7N10MCTXGCT-ND - Cut Tape (CT) 488-NVBLS1D7N10MCTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBLS1D7N10MCTXG |
Description | PTNG 100V STD TOLL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 32.4A (Ta), 265A (Tc) 4.5W (Ta), 303W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 698µA | |
Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.5W (Ta), 303W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.08000 | $54.08 |
10 | $41.95000 | $419.50 |
100 | $33.88290 | $3,388.29 |
500 | $29.71160 | $14,855.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $24.27411 | $48,548.22 |