
NVBG032N065M3S | |
|---|---|
DigiKey Part Number | 5556-NVBG032N065M3STR-ND - Tape & Reel (TR) 5556-NVBG032N065M3SCT-ND - Cut Tape (CT) 5556-NVBG032N065M3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBG032N065M3S |
Description | SIC MOS D2PAK-7L 32MOHM 650V M3S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 52A (Tc) 200W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 7.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1409 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.55000 | $118.55 |
| 10 | $82.97100 | $829.71 |
| 100 | $68.36670 | $6,836.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $55.85481 | $44,683.85 |

