
NVC3S5A51PLZT1G | |
---|---|
DigiKey Part Number | NVC3S5A51PLZT1GOSTR-ND - Tape & Reel (TR) NVC3S5A51PLZT1GOSCT-ND - Cut Tape (CT) NVC3S5A51PLZT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVC3S5A51PLZT1G |
Description | MOSFET P-CH 60V 1.8A 3CPH |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.8A (Ta) 1.2W (Ta) Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | NVC3S5A51PLZT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 262 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-CPH | |
Package / Case | ||
Base Product Number |