N-Channel 650 V 40A (Tc) 313W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 40A (Tc) 313W (Tc) Surface Mount TO-263 (D2PAK)
TO-220-3

NVB082N65S3F

DigiKey Part Number
NVB082N65S3FOSTR-ND - Tape & Reel (TR)
NVB082N65S3FOSCT-ND - Cut Tape (CT)
NVB082N65S3FOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVB082N65S3F
Description
MOSFET N-CH 650V 40A D2PAK-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 40A (Tc) 313W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Mfr
Vgs (Max)
±30V
Series
Input Capacitance (Ciss) (Max) @ Vds
3410 pF @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
313W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
82mOhm @ 20A, 10V
Base Product Number
Vgs(th) (Max) @ Id
5V @ 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,963
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$85.67000$85.67
10$58.89100$588.91
100$44.73070$4,473.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$36.54456$29,235.65
Manufacturers Standard Package