
NV25640DWVLT3G | |
---|---|
DigiKey Part Number | 488-NV25640DWVLT3GTR-ND - Tape & Reel (TR) 488-NV25640DWVLT3GCT-ND - Cut Tape (CT) 488-NV25640DWVLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25640DWVLT3G |
Description | 64KB SPI SER CMOS EEPROM FOR VCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 20 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 20 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $4.07300 | $40.73 |
25 | $3.96080 | $99.02 |
50 | $3.87720 | $193.86 |
100 | $3.79350 | $379.35 |
250 | $3.68148 | $920.37 |
500 | $3.59626 | $1,798.13 |
1,000 | $3.51111 | $3,511.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.37705 | $10,131.15 |
6,000 | $3.29338 | $19,760.28 |
9,000 | $3.24492 | $29,204.28 |
15,000 | $3.18448 | $47,767.20 |
21,000 | $3.14507 | $66,046.47 |