
NV25640DTHFT3G | |
---|---|
DigiKey Part Number | 488-NV25640DTHFT3GTR-ND - Tape & Reel (TR) 488-NV25640DTHFT3GCT-ND - Cut Tape (CT) 488-NV25640DTHFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25640DTHFT3G |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 40 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 40 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $4.08300 | $40.83 |
25 | $3.97120 | $99.28 |
50 | $3.88720 | $194.36 |
100 | $3.80320 | $380.32 |
250 | $3.69088 | $922.72 |
500 | $3.60546 | $1,802.73 |
1,000 | $3.52009 | $3,520.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.38568 | $10,157.04 |
6,000 | $3.30180 | $19,810.80 |
9,000 | $3.25322 | $29,278.98 |
15,000 | $3.19263 | $47,889.45 |
21,000 | $3.15311 | $66,215.31 |