NV25256DWHFT3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $8.30000
Datasheet
EEPROM Memory IC 256Kbit SPI 10 MHz 80 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV25256DWHFT3G

DigiKey Part Number
488-NV25256DWHFT3GTR-ND - Tape & Reel (TR)
488-NV25256DWHFT3GCT-ND - Cut Tape (CT)
488-NV25256DWHFT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV25256DWHFT3G
Description
IC EEPROM 256KBIT SPI 8UDFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 80 ns 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Access Time
80 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.91530$11,745.90
Manufacturers Standard Package