
NV24C64DWVLT3G | |
|---|---|
DigiKey Part Number | NV24C64DWVLT3GOSTR-ND - Tape & Reel (TR) NV24C64DWVLT3GOSCT-ND - Cut Tape (CT) NV24C64DWVLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C64DWVLT3G |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NV24C64DWVLT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.78200 | $37.82 |
| 25 | $3.68320 | $92.08 |
| 50 | $3.60600 | $180.30 |
| 100 | $3.52870 | $352.87 |
| 250 | $3.42572 | $856.43 |
| 500 | $3.34764 | $1,673.82 |
| 1,000 | $3.26920 | $3,269.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.51644 | $7,549.32 |
| 6,000 | $2.45457 | $14,727.42 |











