EEPROM Memory IC 512Kbit I2C 1 MHz 400 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV24C512MUW3VTBG

DigiKey Part Number
488-NV24C512MUW3VTBGTR-ND - Tape & Reel (TR)
488-NV24C512MUW3VTBGCT-ND - Cut Tape (CT)
488-NV24C512MUW3VTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV24C512MUW3VTBG
Description
IC EEPROM 512KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 400 ns 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,300
Factory Stock: 60,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.62000$9.62
10$9.05200$90.52
25$8.80360$220.09
50$8.61280$430.64
100$8.42130$842.13
250$8.16592$2,041.48
500$7.97256$3,986.28
1,000$7.78017$7,780.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.98273$17,948.19
6,000$5.83270$34,996.20
Manufacturers Standard Package