EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV24C32UVLT2G

DigiKey Part Number
488-NV24C32UVLT2GTR-ND - Tape & Reel (TR)
488-NV24C32UVLT2GCT-ND - Cut Tape (CT)
488-NV24C32UVLT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV24C32UVLT2G
Description
IC EEPROM 32KBIT I2C 1MHZ US8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns US8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,782
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$3.33000$33.30
25$3.24600$81.15
50$3.18000$159.00
100$3.11350$311.35
250$3.02320$755.80
500$2.95448$1,477.24
1,000$2.88575$2,885.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.22159$6,664.77
6,000$2.16716$13,002.96
Manufacturers Standard Package