
NV24C32MUW3VLTBG | |
|---|---|
DigiKey Part Number | 488-NV24C32MUW3VLTBGTR-ND - Tape & Reel (TR) 488-NV24C32MUW3VLTBGCT-ND - Cut Tape (CT) 488-NV24C32MUW3VLTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C32MUW3VLTBG |
Description | IC EEPROM 32KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | NV24C32MUW3VLTBG Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 400 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4K x 8 | Supplier Device Package 8-UDFN (2x3) |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.75200 | $47.52 |
| 25 | $4.62720 | $115.68 |
| 50 | $4.52840 | $226.42 |
| 100 | $4.43140 | $443.14 |
| 250 | $4.30052 | $1,075.13 |
| 500 | $4.20152 | $2,100.76 |
| 1,000 | $4.10228 | $4,102.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.15675 | $9,470.25 |
| 6,000 | $3.07871 | $18,472.26 |

