EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV24C32DWVLT3G

DigiKey Part Number
NV24C32DWVLT3GOSTR-ND - Tape & Reel (TR)
NV24C32DWVLT3GOSCT-ND - Cut Tape (CT)
NV24C32DWVLT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV24C32DWVLT3G
Description
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NV24C32DWVLT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,678
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$3.54300$35.43
25$3.45320$86.33
50$3.38240$169.12
100$3.31000$331.00
250$3.21360$803.40
500$3.14028$1,570.14
1,000$3.06703$3,067.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.36100$7,083.00
6,000$2.30305$13,818.30
Manufacturers Standard Package