
NV24C256MUW3VTBG | |
|---|---|
DigiKey Part Number | 488-NV24C256MUW3VTBGTR-ND - Tape & Reel (TR) 488-NV24C256MUW3VTBGCT-ND - Cut Tape (CT) 488-NV24C256MUW3VTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C256MUW3VTBG |
Description | IC EEPROM 256KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 400 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32K x 8 | Supplier Device Package 8-UDFN (2x3) |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $7.56400 | $75.64 |
| 25 | $7.35320 | $183.83 |
| 50 | $7.19720 | $359.86 |
| 100 | $7.03760 | $703.76 |
| 250 | $6.82580 | $1,706.45 |
| 500 | $6.66534 | $3,332.67 |
| 1,000 | $6.50543 | $6,505.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.00339 | $15,010.17 |
| 6,000 | $4.87839 | $29,270.34 |






