
NVTFS030N06CTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS030N06CTAGTR-ND - Tape & Reel (TR) 488-NVTFS030N06CTAGCT-ND - Cut Tape (CT) 488-NVTFS030N06CTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS030N06CTAG |
Description | MOSFET N-CH 60V 6A/19A 8WDFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta), 19A (Tc) 2.5W (Ta), 23W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 29.7mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 255 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $8.74800 | $87.48 |
| 100 | $5.83400 | $583.40 |
| 500 | $4.58366 | $2,291.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.71617 | $5,574.26 |
| 3,000 | $3.43039 | $10,291.17 |





