
NV24C16MUW3VLTBG | |
|---|---|
DigiKey Part Number | 488-NV24C16MUW3VLTBGTR-ND - Tape & Reel (TR) 488-NV24C16MUW3VLTBGCT-ND - Cut Tape (CT) 488-NV24C16MUW3VLTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C16MUW3VLTBG |
Description | IC EEPROM 16KBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.98700 | $39.87 |
| 25 | $3.88720 | $97.18 |
| 50 | $3.80500 | $190.25 |
| 100 | $3.72430 | $372.43 |
| 250 | $3.61516 | $903.79 |
| 500 | $3.53244 | $1,766.22 |
| 1,000 | $3.44958 | $3,449.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.65511 | $7,965.33 |
| 6,000 | $2.58972 | $15,538.32 |




