EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV24C128MUW3VTBG

DigiKey Part Number
488-NV24C128MUW3VTBGTR-ND - Tape & Reel (TR)
488-NV24C128MUW3VTBGCT-ND - Cut Tape (CT)
488-NV24C128MUW3VTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV24C128MUW3VTBG
Description
IC EEPROM 128KBIT I2C 8UDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,620
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$5.96100$59.61
25$5.80120$145.03
50$5.67780$283.89
100$5.55360$555.36
250$5.38836$1,347.09
500$5.26292$2,631.46
1,000$5.13762$5,137.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.95240$11,857.20
6,000$3.85414$23,124.84
Manufacturers Standard Package