NUP5120X6T2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,077
Unit Price: $3.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 35
Unit Price: $3.62000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 129
Unit Price: $3.62000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP5120X6T2

DigiKey Part Number
NUP5120X6T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUP5120X6T2
Description
TVS DIODE 5VWM SOT563
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NUP5120X6T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
90W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
54pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types