


NUF8410MNT4G | |
---|---|
DigiKey Part Number | NUF8410MNT4GOSTR-ND - Tape & Reel (TR) NUF8410MNT4GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NUF8410MNT4G |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 8.5pF 16-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NUF8410MNT4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | -20dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 8.5pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFDFN Exposed Pad | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $4.23900 | $42.39 |
25 | $3.90840 | $97.71 |
50 | $3.67480 | $183.74 |
100 | $3.45580 | $345.58 |
250 | $3.18676 | $796.69 |
500 | $2.99776 | $1,498.88 |
1,000 | $2.81979 | $2,819.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.49516 | $9,980.64 |
8,000 | $2.34707 | $18,776.56 |
12,000 | $2.26450 | $27,174.00 |
20,000 | $2.16453 | $43,290.60 |
28,000 | $2.10105 | $58,829.40 |