Similar

NUF2030XV6T1G | |
|---|---|
DigiKey Part Number | NUF2030XV6T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUF2030XV6T1G |
Description | FILTER RC(PI) 22 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 22Ohms, C = 30pF (Total) SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | NUF2030XV6T1G Models |
Category | Values R = 22Ohms, C = 30pF (Total) |
Manufacturer onsemi | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Applications USB |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case SOT-563, SOT-666 |
Technology RC (Pi) | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Number of Channels 3 | Height 0.024" (0.60mm) |
Resistance - Channel (Ohms) 22 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUF2230XV6T1G | onsemi | 1,880 | NUF2230XV6T1GOSCT-ND | $2.38000 | Similar |


