N-Channel 25 V 39A (Ta), 264A (Tc) 2W (Ta), 89W (Tc) Surface Mount 9-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFSS1D1N02P1E

DigiKey Part Number
488-NTTFSS1D1N02P1ETR-ND - Tape & Reel (TR)
488-NTTFSS1D1N02P1ECT-ND - Cut Tape (CT)
488-NTTFSS1D1N02P1EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFSS1D1N02P1E
Description
25V PT11E IN 3X3 SD PACKAGE
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 39A (Ta), 264A (Tc) 2W (Ta), 89W (Tc) Surface Mount 9-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 934µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±16V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4360 pF @ 13 V
FET Type
Power Dissipation (Max)
2W (Ta), 89W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
9-WDFN (3.3x3.3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
0.85mOhm @ 27A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.06000$26.06
10$16.88700$168.87
100$11.65970$1,165.97
500$9.42594$4,712.97
1,000$9.05680$9,056.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.39935$22,198.05
Manufacturers Standard Package