


NTTFS010N10MCLTAG | |
|---|---|
DigiKey Part Number | NTTFS010N10MCLTAGOSTR-ND - Tape & Reel (TR) NTTFS010N10MCLTAGOSCT-ND - Cut Tape (CT) NTTFS010N10MCLTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS010N10MCLTAG |
Description | MOSFET N-CH 100V 10.7A/50A 8WDFN |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10.7A (Ta), 50A (Tc) 2.3W (Ta),52W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 85µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2150 pF @ 50 V | |
Power Dissipation (Max) | 2.3W (Ta),52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 10 | $13.13800 | $131.38 |
| 100 | $8.94830 | $894.83 |
| 500 | $7.15484 | $3,577.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.87349 | $8,810.24 |
| 3,000 | $5.46417 | $16,392.51 |
| 4,500 | $5.31726 | $23,927.67 |


