
NTTFS004N04CTAG | |
---|---|
DigiKey Part Number | 488-NTTFS004N04CTAGTR-ND - Tape & Reel (TR) 488-NTTFS004N04CTAGCT-ND - Cut Tape (CT) 488-NTTFS004N04CTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS004N04CTAG |
Description | MOSFET N-CH 40V 18A/77A 8WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta), 77A (Tc) 3.2W (Ta), 55W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.9mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $4.44500 | $44.45 |
100 | $3.01700 | $301.70 |
500 | $2.27698 | $1,138.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.65414 | $2,481.21 |
3,000 | $1.51140 | $4,534.20 |
4,500 | $1.47362 | $6,631.29 |
7,500 | $1.46648 | $10,998.60 |
10,500 | $1.46207 | $15,351.74 |
15,000 | $1.40870 | $21,130.50 |