
NTSB40200CTT4G | |
|---|---|
DigiKey Part Number | 488-NTSB40200CTT4GTR-ND - Tape & Reel (TR) 488-NTSB40200CTT4GCT-ND - Cut Tape (CT) 488-NTSB40200CTT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTSB40200CTT4G |
Description | DIODE ARRAY SCHOT 200V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.56000 | $32.56 |
| 10 | $21.35100 | $213.51 |
| 100 | $14.99600 | $1,499.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $14.18136 | $11,345.09 |
| 1,600 | $12.14285 | $19,428.56 |
| 2,400 | $11.43378 | $27,441.07 |
| 5,600 | $10.96954 | $61,429.42 |

