NTSB20100CT-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 64
Unit Price: $16.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $5.41151
Datasheet
I2PAK(TO-262)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSB20100CT-1G

DigiKey Part Number
NTSB20100CT-1GOS-ND
Manufacturer
Manufacturer Product Number
NTSB20100CT-1G
Description
DIODE ARRAY SCHOT 100V 10A TO262
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Datasheet
 Datasheet
EDA/CAD Models
NTSB20100CT-1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Supplier Device Package
TO-262 (I2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 66,786 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

57,207In Stock
Ships from Rochester Electronics, LLC
9,579In Stock
Ships from Flip Electronics