P-Channel 30 V 1.13A (Ta) 400mW (Tj) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 1.13A (Ta) 400mW (Tj) Surface Mount SOT-23-3 (TO-236)
SOT-23-3

NTR4502PT1G

DigiKey Part Number
NTR4502PT1GOSTR-ND - Tape & Reel (TR)
NTR4502PT1GOSCT-ND - Cut Tape (CT)
NTR4502PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR4502PT1G
Description
MOSFET P-CH 30V 1.13A SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 1.13A (Ta) 400mW (Tj) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR4502PT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
200mOhm @ 1.95A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
400mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,232
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):3000
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.31800$23.18
100$1.46510$146.51
500$1.09610$548.05
1,000$0.97671$976.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.82489$2,474.67
6,000$0.74831$4,489.86
9,000$0.70927$6,383.43
15,000$0.66538$9,980.70
21,000$0.63939$13,427.19
30,000$0.61412$18,423.60
75,000$0.55866$41,899.50
Manufacturers Standard Package