
Category | Rds On (Max) @ Id, Vgs 600mOhm @ 4A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.8V @ 180µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15.5 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 725 pF @ 400 V |
FET Type | Power Dissipation (Max) 28W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.61170 | $12,611.70 |

