6-XLLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTND31015NZTAG

DigiKey Part Number
NTND31015NZTAGOSTR-ND - Tape & Reel (TR)
NTND31015NZTAGOSCT-ND - Cut Tape (CT)
NTND31015NZTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTND31015NZTAG
Description
MOSFET 2N-CH 20V 0.2A 6XLLGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 200mA 125mW Surface Mount 6-XLLGA (0.9x0.65)
Datasheet
 Datasheet
EDA/CAD Models
NTND31015NZTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
200mA
Rds On (Max) @ Id, Vgs
1.5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
12.3pF @ 15V
Power - Max
125mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFLGA
Supplier Device Package
6-XLLGA (0.9x0.65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,827
Factory Stock: 88,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.14300$21.43
100$1.05180$105.18
500$0.82570$412.85
1,000$0.78957$789.57
2,000$0.73805$1,476.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.63140$5,051.20
16,000$0.60456$9,672.96
24,000$0.57606$13,825.44
Manufacturers Standard Package