N-Channel 60 V 9.8A (Ta), 27A (Tc) 3.8W (Ta), 28W (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 9.8A (Ta), 27A (Tc) 3.8W (Ta), 28W (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023

NTMYS021N06CLTWG

DigiKey Part Number
NTMYS021N06CLTWGOSTR-ND - Tape & Reel (TR)
NTMYS021N06CLTWGOSCT-ND - Cut Tape (CT)
NTMYS021N06CLTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMYS021N06CLTWG
Description
MOSFET N-CH 60V 9.8A/27A 4LFPAK
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 9.8A (Ta), 27A (Tc) 3.8W (Ta), 28W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 16µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
410 pF @ 25 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 28W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK4 (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
21mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NP33N06YDG-E1-AYRenesas Electronics Corporation2,280NP33N06YDG-E1-AYCT-ND$20.47000Similar
In-Stock: 955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.87000$15.87
10$10.09600$100.96
100$6.77940$677.94
500$5.35960$2,679.80
1,000$4.90281$4,902.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.04002$12,120.06
6,000$3.76726$22,603.56
Manufacturers Standard Package