
MC74VHC14DTR2G-Q | |
---|---|
DigiKey Part Number | 488-MC74VHC14DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC14DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC14DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC14DTR2G-Q |
Description | HEX INVERTER WITH SCHMITT TRIGGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.07100 | $30.71 |
25 | $2.74560 | $68.64 |
100 | $2.38940 | $238.94 |
250 | $2.21896 | $554.74 |
500 | $2.11646 | $1,058.23 |
1,000 | $2.05530 | $2,055.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.94262 | $4,856.55 |
5,000 | $1.88881 | $9,444.05 |
7,500 | $1.86188 | $13,964.10 |
12,500 | $1.83203 | $22,900.38 |
17,500 | $1.81460 | $31,755.50 |
25,000 | $1.79782 | $44,945.50 |