


NTMTSC1D5N08MC | |
|---|---|
DigiKey Part Number | 488-NTMTSC1D5N08MCTR-ND - Tape & Reel (TR) 488-NTMTSC1D5N08MCCT-ND - Cut Tape (CT) 488-NTMTSC1D5N08MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTSC1D5N08MC |
Description | MOSFET N-CH 80V 33A/287A 8DFNW |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 33A (Ta), 287A (Tc) 3.3W (Ta), 250W (Tc) Surface Mount, Wettable Flank 8-TDFNW (8.3x8.4) |
Datasheet | Datasheet |
EDA/CAD Models | NTMTSC1D5N08MC Models |
Category | Vgs(th) (Max) @ Id 4V @ 650µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10400 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.3W (Ta), 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-TDFNW (8.3x8.4) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.56mOhm @ 80A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.82000 | $74.82 |
| 10 | $51.02300 | $510.23 |
| 100 | $37.57720 | $3,757.72 |
| 500 | $37.39336 | $18,696.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $30.55005 | $91,650.15 |

