
NTMT090N65S3HF | |
|---|---|
DigiKey Part Number | 488-NTMT090N65S3HFTR-ND - Tape & Reel (TR) 488-NTMT090N65S3HFCT-ND - Cut Tape (CT) 488-NTMT090N65S3HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMT090N65S3HF |
Description | POWER MOSFET, N-CHANNEL, SUPERFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 36A (Tc) 272W (Tc) Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 860µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2930 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 272W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-PQFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.69000 | $83.69 |
| 10 | $57.45200 | $574.52 |
| 100 | $43.37580 | $4,337.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $35.43773 | $106,313.19 |

