


NTMJST1D4N06CLTXG | |
---|---|
DigiKey Part Number | 488-NTMJST1D4N06CLTXGTR-ND - Tape & Reel (TR) 488-NTMJST1D4N06CLTXGCT-ND - Cut Tape (CT) 488-NTMJST1D4N06CLTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMJST1D4N06CLTXG |
Description | TRENCH 6 60V LFPAK 5X7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 42A (Ta), 198A (Tc) 5.3W (Ta), 116W (Tc) Surface Mount 10-TCPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.49mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 92.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6555 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.3W (Ta), 116W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TCPAK | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.98000 | $23.98 |
10 | $15.50200 | $155.02 |
100 | $11.18500 | $1,118.50 |
500 | $9.11356 | $4,556.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.36283 | $22,088.49 |