8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7041D3G020R2G

DigiKey Part Number
488-NCV7041D3G020R2GTR-ND - Tape & Reel (TR)
488-NCV7041D3G020R2GCT-ND - Cut Tape (CT)
488-NCV7041D3G020R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7041D3G020R2G
Description
CURRENT SENSE AMPLIFIER, 80V COM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
1V/µs
Gain Bandwidth Product
100 kHz
-3db Bandwidth
80 kHz
Current - Input Bias
200 µA
Voltage - Input Offset
100 µV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.94000$20.94
10$13.17000$131.70
25$11.14080$278.52
100$8.84570$884.57
250$7.71836$1,929.59
500$7.02484$3,512.42
1,000$6.44391$6,443.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.34372$15,859.30
5,000$6.20147$31,007.35
7,500$6.13026$45,976.95
12,500$6.05133$75,641.62
Manufacturers Standard Package