
NTMFS5C410NLTT1G | |
---|---|
DigiKey Part Number | 488-NTMFS5C410NLTT1GTR-ND - Tape & Reel (TR) 488-NTMFS5C410NLTT1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTMFS5C410NLTT1G |
Description | MOSFET N-CH 40V 50A/330A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Ta), 330A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8862 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.66000 | $50.66 |
10 | $34.03500 | $340.35 |
100 | $24.61490 | $2,461.49 |
500 | $20.75330 | $10,376.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $22.97307 | $34,459.61 |
3,000 | $21.63158 | $64,894.74 |