
NTMFS4C08NT1G | |
|---|---|
DigiKey Part Number | NTMFS4C08NT1GOSTR-ND - Tape & Reel (TR) NTMFS4C08NT1GOSCT-ND - Cut Tape (CT) NTMFS4C08NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C08NT1G |
Description | MOSFET N-CH 30V 9A/52A 5DFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta), 52A (Tc) 760mW (Ta) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS4C08NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1113 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 760mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.43700 | $34.37 |
| 100 | $2.20580 | $220.58 |
| 500 | $1.67390 | $836.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.41695 | $2,125.42 |
| 3,000 | $1.28601 | $3,858.03 |
| 4,500 | $1.21923 | $5,486.53 |
| 7,500 | $1.14418 | $8,581.35 |
| 10,500 | $1.09973 | $11,547.17 |
| 15,000 | $1.05652 | $15,847.80 |

