
NTMFS4897NFT1G | |
---|---|
DigiKey Part Number | NTMFS4897NFT1GOSTR-ND - Tape & Reel (TR) NTMFS4897NFT1GOSCT-ND - Cut Tape (CT) NTMFS4897NFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4897NFT1G |
Description | MOSFET N-CH 30V 17A/171A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 171A (Tc) 950mW (Ta), 96.2W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 83.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5660 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta), 96.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |