


NTMFS08N003C | |
|---|---|
DigiKey Part Number | NTMFS08N003COSTR-ND - Tape & Reel (TR) NTMFS08N003COSCT-ND - Cut Tape (CT) NTMFS08N003COSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS08N003C |
Description | MOSFET N-CH 80V 22A/147A POWER56 |
Customer Reference | |
Detailed Description | N-Channel 80 V 22A (Ta), 147A (Tc) 2.7W (Ta), 125W (Tc) Surface Mount Power56 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 310µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 73 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5350 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 2.7W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package Power56 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 56A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS3D5N08XT1G | onsemi | 6 | 488-NTMFS3D5N08XT1GCT-ND | $19.16000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.93000 | $78.93 |
| 10 | $54.22100 | $542.21 |
| 100 | $40.23930 | $4,023.93 |
| 500 | $35.87238 | $17,936.19 |

