


NTMFD6H852NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFD6H852NLT1GTR-ND - Tape & Reel (TR) 488-NTMFD6H852NLT1GCT-ND - Cut Tape (CT) 488-NTMFD6H852NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD6H852NLT1G |
Description | MOSFET 2N-CH 80V 0.295A 8DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 295mA 250mW (Ta) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 295mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 26pF @ 20V | |
Power - Max | 250mW (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $11.42800 | $114.28 |
| 100 | $7.72490 | $772.49 |
| 500 | $6.13966 | $3,069.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.01868 | $7,528.02 |
| 3,000 | $4.65663 | $13,969.89 |

