
NTLUD3A50PZTAG | |
|---|---|
DigiKey Part Number | NTLUD3A50PZTAGOSTR-ND - Tape & Reel (TR) NTLUD3A50PZTAGOSCT-ND - Cut Tape (CT) NTLUD3A50PZTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLUD3A50PZTAG |
Description | MOSFET 2P-CH 20V 2.8A 6UDFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.8A 500mW Surface Mount 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NTLUD3A50PZTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.8A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 920pF @ 15V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.12000 | $71.20 |
| 100 | $4.71670 | $471.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.12000 | $71.20 |
| 100 | $4.71670 | $471.67 |
| 500 | $3.68438 | $1,842.19 |
| 1,000 | $3.35207 | $3,352.07 |

