NTLJS3113PT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.77000
Datasheet
P-Channel 20 V 3.5A (Ta) 700mW (Ta) Surface Mount 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLJS3113PT1G

DigiKey Part Number
NTLJS3113PT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTLJS3113PT1G
Description
MOSFET P-CH 20V 3.5A 6WDFN
Customer Reference
Detailed Description
P-Channel 20 V 3.5A (Ta) 700mW (Ta) Surface Mount 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
40mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1329 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WDFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes