
NTK3139PT3G | |
|---|---|
DigiKey Part Number | 488-NTK3139PT3GTR-ND - Tape & Reel (TR) 488-NTK3139PT3GCT-ND - Cut Tape (CT) 488-NTK3139PT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTK3139PT3G |
Description | SINGLE P CHANNEL POWER MOSFET WI |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 660mA (Ta) 310mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 780mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.17600 | $11.76 |
| 25 | $1.03920 | $25.98 |
| 100 | $0.88710 | $88.71 |
| 250 | $0.81392 | $203.48 |
| 500 | $0.77002 | $385.01 |
| 1,000 | $0.73385 | $733.85 |
| 2,500 | $0.69570 | $1,739.25 |
| 5,000 | $0.67268 | $3,363.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.61992 | $24,796.80 |
| 80,000 | $0.57962 | $46,369.60 |


