NTJS3157NT4G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15,137
Unit Price: $4.77000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.88499
Datasheet
N-Channel 20 V 3.2A (Ta) 1W (Ta) Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 3.2A (Ta) 1W (Ta) Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NTJS3157NT4G

DigiKey Part Number
NTJS3157NT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTJS3157NT4G
Description
MOSFET N-CH 20V 3.2A SC88/SC70-6
Customer Reference
Detailed Description
N-Channel 20 V 3.2A (Ta) 1W (Ta) Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NTJS3157NT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
60mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-88/SC70-6/SOT-363
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable