


NTH4L032N065M3S | |
---|---|
DigiKey Part Number | 5556-NTH4L032N065M3S-ND |
Manufacturer | |
Manufacturer Product Number | NTH4L032N065M3S |
Description | SIC MOS TO247-4L 32MOHM 650V M3S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 50A (Tc) 187W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 7.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1410 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 187W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.18000 | $80.18 |
10 | $55.64800 | $556.48 |
450 | $45.68796 | $20,559.58 |