Similar
Similar

NTGS3433T1G | |
|---|---|
DigiKey Part Number | NTGS3433T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTGS3433T1G |
Description | MOSFET P-CH 12V 2.35A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.35A (Ta) 500mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTGS3433T1G Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 5 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 3.3A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2033UVT-7 | Diodes Incorporated | 2,090 | 31-DMP2033UVT-7CT-ND | $5.92000 | Similar |
| RAQ045P01TCR | Rohm Semiconductor | 6,648 | 846-RAQ045P01TCRCT-ND | $6.00000 | Similar |



